Helukabel 920178 HELUcond PP Sleeving Black 44.80mm 25m

Image Representative of Range

Helukabel 920178 HELUcond PP Sleeving Black 44.80mm 25m

MPN
920178
Brand
HELUKABEL
EAN-13
2050005239545
Order Code
04-3566
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 12/08/2026

The Helukabel HELUcond PP Sleeving Black is a protective cable sheathing with a diameter of 44.80 mm, offering durable heat protection over a 25-meter length. Designed for quick fit and bundling applications, it is ideal for safeguarding cables against environmental stress and organising them efficiently. This sleeving is typically used in cable management tasks such as trunking and conduit protection.
Sleeve Diameter 53.40mm
Colour Black
Length 25m
Material Polypropylene (PP)
Type Sleeving
Compatible With HELUquick
Fire protection properties UL94 HB
Inside Diameter 44.80mm
Maximum Temperature +130°C
Min. temperature -40°C
Misc Attribute HELUcond PP
Suitable for diameters 50.00mm

Reviews

Be the first to submit a review

Trustpilot