Helukabel 920175 HELUcond PP Sleeving Black 23mm x 50m

Image Representative of Range

Helukabel 920175 HELUcond PP Sleeving Black 23mm x 50m

MPN
920175
Brand
HELUKABEL
EAN-13
2050005239514
Order Code
04-3564
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Helukabel produces the 920175 HELUcond PP Sleeving, which is black, has a diameter of 23.00 mm, and comes in a 50 m length. This cable sleeve offers excellent heat and cable protection, making it ideal for cable bundling and secure installation. It is typically used in applications requiring quick fit fastening and protective cable sheathing.
Sleeve Diameter 28.00mm
Colour Black
Length 50m
Material Polypropylene (PP)
Type Sleeving
Compatible With HELUquick
Fire protection properties UL94 HB
Inside Diameter 23.00mm
Maximum Temperature +130°C
Min. temperature -40°C
Misc Attribute HELUcond PP
Suitable for diameters 23.00mm

Reviews

Be the first to submit a review

Trustpilot