Helukabel 920172 Helucond PP Sleeving Black 11.60mm x 50m

Image Representative of Range

Helukabel 920172 Helucond PP Sleeving Black 11.60mm x 50m

MPN
920172
Brand
HELUKABEL
EAN-13
2050005239484
Order Code
04-3562
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Helukabel 920172 HELUcond PP sleeving is a black protective cable sheath with a diameter of 11.60 mm and a length of 50 m. It is designed for cable protection, offering heat resistance and durability, making it suitable for bundling and securing cables in various industrial applications. This sleeving is ideal for use in cable trunking and conduit systems, providing effective protection against abrasion and environmental factors.
Sleeve Diameter 15.70mm
Colour Black
Length 50m
Material Polypropylene (PP)
Type Sleeving
Compatible With HELUquick
Fire protection properties UL94 HB
Inside Diameter 11.60mm
Maximum Temperature +130°C
Min. temperature -40°C
Misc Attribute HELUcond PP
Suitable for diameters 12.00mm

Reviews

Be the first to submit a review

Trustpilot