Helukabel 920155 HELUcond Conduit Black 4.50mm 100m Durable Construction

Image Representative of Range

Helukabel 920155 HELUcond Conduit Black 4.50mm 100m Durable Construction

MPN
920155
Brand
HELUKABEL
EAN-13
2050005237763
Order Code
04-3561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £52.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Helukabel, the 920155 HELUcond PA6-S is a 4.50 mm black conduit available in a 100 m length, designed for robust cable protection. Its main features include high heat resistance and suitability for quick fit applications. Typically used for cable bundling and protective sheathing, it is ideal for safeguarding cables in industrial and electrical settings.
Type Conduit
Colour Black
Length 100m
Material Polyamide 6
Internal Diameter 4.50mm
Compatible With HELUquick
Diameter 7.10mm
Fire protection properties UL94 V2.
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot