Helukabel 91273 Sleeving Grey 15mm x 10m Durable Cable Protection

Image Representative of Range

Helukabel 91273 Sleeving Grey 15mm x 10m Durable Cable Protection

MPN
91273
Brand
HELUKABEL
EAN-13
2050005243122
Order Code
04-3559
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £56.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helukabel 91273 S sleeving is a grey, 15.00 mm diameter cable protection solution, available in a 10 m length. This durable cable sleeve is designed for bundling and safeguarding cables, featuring easy installation with its quickfit fastener and protective sheathing properties. It is typically used in electrical and communication systems to organise and shield cables from damage.
Sleeve Diameter 19.00mm
Colour Grey
Length 10m
Material PVC
Type Sleeving
Inside Diameter 15.00mm
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute S

Reviews

Be the first to submit a review

Trustpilot