Helukabel 91200 USH Tube holder 1pc Grey

Image Representative of Range

Helukabel 91200 USH Tube holder 1pc Grey

MPN
91200
Brand
HELUKABEL
EAN-13
2050005242378
Order Code
04-3556
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.50
10+ £2.31
100+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Helukabel 91200 USH tube holder in grey is designed for secure cable protection and bundling applications. This quick-fit fastener is ideal for organising and managing cables within conduits and cable trunking systems. Its robust construction makes it suitable for both residential and industrial environments.
Type Tube holder
Colour Grey
Length 38mm
Material Polycarbonate (PC)
Internal Diameter 21mm
Compatible With HELUcond
Fire protection properties UL94
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot