Helukabel 91000-25 spiral tube 6mm 5-20mm 25m transparent polyethylene

MPN
91000-25
Brand
HELUKABEL
EAN-13
2050008931088
Order Code
04-3554
Country of Origin
France
  • Quickly find another product in this range by Colour:

    Orange Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Helukabel 91000-25 6mm Spiral Tube provides reliable cable protection and is transparent, allowing visibility of the enclosed cables. With its capability to expand from 5 to 20 mm and a length of 25 m, it offers versatility in managing cables of varying sizes. This protective cable jacket is typically used in applications requiring organisation and safeguarding of cables in industrial and domestic environments.
Diameter 5 up to 20mm
Colour Transparent
Length 25m
Material Polyethylene (PE)
Type Spiral tube
Halogen-free Yes
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot