HELUKABEL 908385 Helutop Cable Gland M25 Polyamide Black RAL9005

Image Representative of Range

HELUKABEL 908385 Helutop Cable Gland M25 Polyamide Black RAL9005

MPN
908385
Brand
HELUKABEL
EAN-13
2050003957397
Order Code
12-0593
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Helukabel cable gland, model 908385, is a robust M25 polyamide component designed in black (RAL 9005) for reliable cable management. Engineered for simplicity, the Helutop Easy M features a click screw connection that facilitates quick and secure installations. This cable gland is typically used in industrial and commercial settings for protecting and securing cables in various electrical and mechanical applications.
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 11mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 17mm

Reviews

Be the first to submit a review

Trustpilot