HELUKABEL 90762 Brass Cable Gland M20x1.5 HT-MS Single Pack

Image Representative of Range

HELUKABEL 90762 Brass Cable Gland M20x1.5 HT-MS Single Pack

MPN
90762
Brand
HELUKABEL
EAN-13
2050003960571
Order Code
12-0587
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Helukabel's 90762 cable gland is made of durable brass, designed for secure screwing applications. This HELUTOP® HT-MS M20 model provides reliable cable management and strain relief. It is suitable for industrial settings where robust cable protection is essential.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 22mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot