HELUKABEL 90758 PG42 Cable Gland Brass 1 piece Durable and Robust

Image Representative of Range

HELUKABEL 90758 PG42 Cable Gland Brass 1 piece Durable and Robust

MPN
90758
Brand
HELUKABEL
EAN-13
2050003960809
Order Code
12-0585
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £19.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 30/11/2026

Helukabel manufactures the sturdy and reliable HELUTOP HT-MS PG42 cable gland, made from brass. This cable gland offers excellent screwing durability and protection, suitable for securing and managing cables effectively. Typical applications include industrial and electrical installations, ensuring a snug and secure fit for various cable types.
Thread Size PG42
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 30mm
External thread PG42
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 58mm
Terminal Ø (max.) 38mm

Reviews

Be the first to submit a review

Trustpilot