Helukabel 90724 LK-I Hose tail Grey PG16 Straight 1pc

Image Representative of Range

Helukabel 90724 LK-I Hose tail Grey PG16 Straight 1pc

MPN
90724
Brand
HELUKABEL
EAN-13
2050005244976
Order Code
04-3551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.14 £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Helukabel manufactures the 90724 LK-I PG Hose tail in grey, designed for quick fit and protective cable sheathing applications. This straight PG16 component is ideal for securely bundling and protecting cables in various environments. Typical uses include enhancing cable protection in industrial conduit and trunking systems.
Type Hose tail
Colour Grey
Length n/a
Material Polyphenylene
Internal Diameter 21mm
Angled Straight
External thread PG16
Maximum Temperature +110°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot