HELUKABEL 90719 KMK-PA-MB Locknut PG48 Flange Polyamide Grey-White

Image Representative of Range

HELUKABEL 90719 KMK-PA-MB Locknut PG48 Flange Polyamide Grey-White

MPN
90719
Brand
HELUKABEL
EAN-13
2050003739313
Order Code
12-0577
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.699
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Helukabel manufactures the 90719 KMK-PA-MB PG Locknut with Flange, a PG48 polyamide component in grey-white (RAL 7035). This locknut features a flange and is part of the Helutop range, offering secure fastening in electrical assembly applications. Typical uses include securing cables and conduits in electrical panels and machinery.
Thread Size PG48
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG48
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 70mm

Reviews

Be the first to submit a review

Trustpilot