HELUKABEL 90717 KMK-PA-MB PG36 Locknut with Flange Polyamide Grey-white

Image Representative of Range

HELUKABEL 90717 KMK-PA-MB PG36 Locknut with Flange Polyamide Grey-white

MPN
90717
Brand
HELUKABEL
EAN-13
2050003739290
Order Code
12-0575
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Helukabel manufactures the 90717 KMK-PA-MB PG locknut, featuring a flange and made from polyamide grey-white (RAL 7035). This locknut, with a PG36 specification, ensures secure fastening in electrical installations. The product is ideal for use in cable management solutions where a reliable and durable fastening is essential.
Thread Size PG36
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG36
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 60mm

Reviews

Be the first to submit a review

Trustpilot