HELUKABEL 90713 KMK-PA-MB PG13.5 Polyamide Locknut Flange Grey-white

Image Representative of Range

HELUKABEL 90713 KMK-PA-MB PG13.5 Polyamide Locknut Flange Grey-white

MPN
90713
Brand
HELUKABEL
EAN-13
2050003739252
Order Code
12-0572
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
50+ £0.068
100+ £0.060
500+ £0.057
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

The Helukabel 90713 KMK-PA-MB PG locknut features a flange design and is made from polyamide, providing durability and a grey-white finish (RAL 7035). It is typically used in securing cable glands in electrical installations. Ideal for ensuring a secure fit in panels and junction boxes.
Thread Size PG13.5
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free Yes
Internal thread PG13.5
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 27mm

Reviews

Be the first to submit a review

Trustpilot