HELUKABEL 906691 HELUTOP ATEX Cable Gland M20 Polyamide Black

Image Representative of Range

HELUKABEL 906691 HELUTOP ATEX Cable Gland M20 Polyamide Black

MPN
906691
Brand
HELUKABEL
EAN-13
2050003957434
Order Code
12-0563
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

Helukabel's 906691 Cable Gland is a black, polyamide M20 component designed for explosion protection. The HELUTOP HT-PA-EX range offers reliable screw connection solutions for hazardous environments. Ideal for securing cable entries in ATEX-certified applications where safety is paramount.
Thread Size M20
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free Yes
Maximum Temperature +80°C
Min. temperature -40°C
Spanner size 27mm
Terminal Ø (max.) 12mm

Reviews

Be the first to submit a review

Trustpilot