Helukabel 906315 MESSBOI Cable length gauge for flat Cables 15mm max

MPN
906315
Brand
HELUKABEL
EAN-13
2050006446805
Order Code
04-3548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £453.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Helukabel MESSBOI 10 FLA cable length gauge, with an item code of 906315, is designed for precise measurement with a cable diameter range up to 15 mm. This tool is primarily used in applications requiring accurate cable length measurement, ensuring efficiency in installations and maintenance. The gauge is ideal for electrical professionals and technicians needing reliable length verification.
Type Cable length gauge
Cable Ø (max.) 15mm
Cable Ø range 15 mm (max)
Dimensions (L x W x H) 160 x 210 x 90 mm
Height 90mm
Length 160mm
Weight 0.80kg
Width 210mm

Reviews

Be the first to submit a review

Trustpilot