Helukabel 905992 US M20 Straight Hose Tail 1pc for reliable use

Image Representative of Range

Helukabel 905992 US M20 Straight Hose Tail 1pc for reliable use

MPN
905992
Brand
HELUKABEL
EAN-13
4064161271415
Order Code
04-3546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £25.96 £22.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Helukabel's product, the 905992 US M Hose Tail, M20 Straight, is designed for secure cable protection and bundling. Its robust construction makes it ideal for applications requiring reliable and efficient cable sheathing. This component is frequently used in settings where heat protection and durable conduit systems are essential.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 21mm
Angled Straight
Compatible With SPR-EDU-AS sleeving
External thread M20
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot