HELUKABEL 905186 Cable Gland EMC M32 Brass 1 piece HT-MS-EP4 M32x1.5

Image Representative of Range

HELUKABEL 905186 Cable Gland EMC M32 Brass 1 piece HT-MS-EP4 M32x1.5

MPN
905186
Brand
HELUKABEL
EAN-13
2050003960878
Order Code
12-0561
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £10.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/11/2026

The Helukabel 905186 is a brass cable gland designed for EMC applications, known for its robust and durable construction. Manufactured by Helukabel, it features a HELUTOP® HT-MS-EP4 M32X1,5 screw joint, ensuring high-quality performance in shielding and grounding tasks. It is ideal for secure connections in environments requiring electromagnetic compatibility and protection against interference.
Thread Size M32
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 16mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 40mm
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot