HELUKABEL 905185 Cable Gland EMC Brass M25 HT-MS-EP4

Image Representative of Range

HELUKABEL 905185 Cable Gland EMC Brass M25 HT-MS-EP4

MPN
905185
Brand
HELUKABEL
EAN-13
2050003960861
Order Code
12-0560
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £10.08 £8.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Helukabel's 905185 model is a brass cable gland designed for secure and shielded cable connections. The EMC screw joint ensures effective protection and is typically used in industrial environments for electromagnetic compatibility. This robust and reliable component is known for its durability and precision in securing cables.
Thread Size M25
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 10mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 30mm
Terminal Ø (max.) 18mm

Reviews

Be the first to submit a review

Trustpilot