HELUKABEL 905183 Cable Gland EMC M20 Brass 1 piece HT-MS-EP4 M20X1.5

Image Representative of Range

HELUKABEL 905183 Cable Gland EMC M20 Brass 1 piece HT-MS-EP4 M20X1.5

MPN
905183
Brand
HELUKABEL
EAN-13
2050003960847
Order Code
12-0559
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £8.30 £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Helukabel 905183 is a brass cable gland designed for EMC applications, ensuring effective shielding and protection. Manufactured by Helukabel, this HELUTOP® HT-MS-EP4 M20 gland offers robust sealing and reliability in industrial settings. It is typically used to connect and secure cables in machinery, electrical cabinets, and equipment that require shielding against electromagnetic interference.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 7.5mm
External thread M20
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot