Helukabel 905042 COV M Locknut Black M50 Straight 1pc

Image Representative of Range

Helukabel 905042 COV M Locknut Black M50 Straight 1pc

MPN
905042
Brand
HELUKABEL
EAN-13
2050005242873
Order Code
04-3544
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Manufactured by Helukabel, the 905042 COV M Locknut is a black M50 straight divisible locknut designed for secure hose and cable connections. Key features include compatibility with cable protection systems and its heat-resistant properties. Typical applications involve cable sheath and conduit installations where quick fitting and protection from external elements are essential.
Type Locknut
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 45.00mm
Angled Straight
Compatible With HELUcond
External thread M50
Fire protection properties UL94 HB
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot