Helukabel 905040 COV M Locknut Black M32 Straight 1pc

Image Representative of Range

Helukabel 905040 COV M Locknut Black M32 Straight 1pc

MPN
905040
Brand
HELUKABEL
EAN-13
2050005242859
Order Code
04-3542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.49
10+ £1.37
100+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Helukabel 905040 COV M Locknut is a black M32 straight lock nut designed for cable protection and bundling. It features a quick fit mechanism suitable for hose screwing and trunking applications. Typical uses include securing cable sheaths, protecting cable jackets, and managing cable conduits and sleeves.
Type Locknut
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 23mm
Angled Straight
Compatible With HELUcond
External thread M32
Fire protection properties UL94 HB
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot