Helukabel 905038 COV M locknut black M20 straight 1pc

Image Representative of Range

Helukabel 905038 COV M locknut black M20 straight 1pc

MPN
905038
Brand
HELUKABEL
EAN-13
2050005242835
Order Code
04-3539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.748
10+ £0.685
100+ £0.667
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The Helukabel 905038 is a divisible locknut designed for cable protection and bundling applications. Its M20 size and straight configuration make it suitable for secure cable management within conduits. This black locknut is ideal for heat protection and maintaining the integrity of cable sheaths in various industrial settings.
Type Locknut
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 14mm
Angled Straight
Compatible With HELUcond
External thread M20
Fire protection properties UL94 HB
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot