Helukabel 905034 COV M Hose tail Black M32 Straight 1pc

Image Representative of Range

Helukabel 905034 COV M Hose tail Black M32 Straight 1pc

MPN
905034
Brand
HELUKABEL
EAN-13
2050005242798
Order Code
04-3537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Helukabel 905034 COV M Hose Tail is a black, M32, straight connector designed for cable protection and bundling. It features a quickfit fastener for easy installation and is ideal for use in cable sheathing and trunking applications. This high-quality component ensures heat protection and durable cable management in various industrial settings.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 23mm
Angled Straight
Compatible With HELUcond
External thread M32
Fire protection properties UL94 HB
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot