Helukabel 905033 COV M Hose Tail Black M25 Straight 1pc

Image Representative of Range

Helukabel 905033 COV M Hose Tail Black M25 Straight 1pc

MPN
905033
Brand
HELUKABEL
EAN-13
2050005242781
Order Code
04-3536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.28
10+ £3.00
100+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Helukabel 905033 COV M Hose Tail is a black, straight fitting designed for M25 conduit applications. It provides effective cable protection and bundling in industrial environments. This component is typically used for securing and organising cables in protective sheathing systems.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 20mm
Angled Straight
Compatible With HELUcond
External thread M25
Fire protection properties UL94 HB
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot