Helukabel 90487 HSSV PG Hose tail Grey PG36 Straight 1pc

MPN
90487
Brand
HELUKABEL
EAN-13
2050005238586
Order Code
04-3534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Helukabel 90487 HSSV PG Hose tail is a grey, straight cable protection component sized at PG36. It features a quickfit fastener for efficient cable bundling and robust protection. Typical applications include shielding cables in environments requiring heat resistance and sturdy protective sheathing.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 36.00mm
Angled Straight
Compatible With HELUcond
External thread PG36
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot