Helukabel 904842 HELUquick 90° M Hose Tail Black M25 90-degree 1pc

Image Representative of Range

Helukabel 904842 HELUquick 90° M Hose Tail Black M25 90-degree 1pc

MPN
904842
Brand
HELUKABEL
EAN-13
4064161271255
Order Code
04-3529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.28 £10.50
10+ £9.63
100+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Helukabel, the 904842 HELUquick 90° M is a black, M25 hose tail designed for cable protection and bundling. Its 90-degree angled design facilitates quick and easy installation in tight spaces. This product is ideal for use in cable trunking and conduits, offering robust heat and mechanical protection.
Type Hose tail
Colour Black
Length 57mm
Material Polyamide 6
Internal Diameter 23mm
Angled 90-degree
Certification marks VDE, UL
Compatible With HELUcond
External thread M25
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot