Helukabel 904826 HELUquick M Hose tail Black M25 Straight 1pc

Image Representative of Range

Helukabel 904826 HELUquick M Hose tail Black M25 Straight 1pc

MPN
904826
Brand
HELUKABEL
EAN-13
4064161271170
Order Code
04-3523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Helukabel's 904826 HELUquick M Hose Tail is a black M25 straight connector, ideal for cable protection and bundling. This quick-fit fastener is designed to provide robust cable sheathing in various applications. It is commonly used in cable trunking and conduits for enhanced heat and wear protection.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 17mm
Angled Straight
Certification marks VDE, UL
Compatible With HELUcond
External thread M25
Maximum Temperature +115°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot