Helukabel 904803 HELUquick M25 hose tail Grey Straight 1pc(s)

Helukabel 904803 HELUquick M25 hose tail Grey Straight 1pc(s)

MPN
904803
Brand
HELUKABEL
EAN-13
4064161271156
Order Code
04-3519
Country of Origin
Germany

Discontinued


The Helukabel 904803 HELUquick M hose tail is a grey, straight M25 fitting designed for cable protection and bundling. Manufactured by Helukabel, its quick-fit design ensures easy installation in industrial and electronic applications. This product is ideal for securing and protecting cables in conduits and trunking systems.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 17mm
Angled Straight
Certification marks VDE, UL
Compatible With HELUcond
External thread M25
Maximum Temperature +115°C
Min. temperature -40°C

Trustpilot