Helukabel 904762 TROMBOI 800 drum unwinder for twist-free Cable removal

MPN
904762
Brand
HELUKABEL
EAN-13
2050006446799
Order Code
04-3518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £748.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

The Helukabel TROMBOI 800 is a robust cable dispenser designed to efficiently unwind cable drums. It is ideal for streamlining cable installation processes in various industrial settings. Manufactured by Helukabel, it supports easy handling and reduces effort during cable laying.
Type Cable dispenser
Colour Galvanized
Dimensions (L x W x H) 700 x 700 x 140 mm
Height 140mm
Length 700mm
Weight 21.00kg
Width 700mm

Reviews

Be the first to submit a review

Trustpilot