Helukabel 904760 Tromboi 500 Cable unwinder compact robust easy use

MPN
904760
Brand
HELUKABEL
EAN-13
2050006446768
Order Code
04-3517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £371.97
10+ £356.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

Helukabel manufactures the TROMBOI 500, a robust cable dispenser designed for efficient cable unwinding. With its durable construction, this unwinder ensures smooth handling of various cable types. It is typically used in professional settings for organising and dispensing cable rolls.
Type Cable dispenser
Colour Grey
Dimensions (L x W x H) 550 x 530 x 80 mm
Height 80mm
Length 550mm
Weight 8.10kg
Width 530mm

Reviews

Be the first to submit a review

Trustpilot