Helukabel 90453 HELUcond Conduit Black 28.90mm x 25m Durable PE-F

Image Representative of Range

Helukabel 90453 HELUcond Conduit Black 28.90mm x 25m Durable PE-F

MPN
90453
Brand
HELUKABEL
EAN-13
2050005237541
Order Code
04-3516
Country of Origin
Germany
View Full Product Range (11)

Discontinued


Helukabel's 90453 HELUcond PE-F Conduit is 28.90 mm in diameter and comes in a 25 m length, providing robust cable protection. This black conduit is ideal for cable bundling and safeguarding against heat and mechanical stress. Its quick fit design is suitable for efficient installation in electrical and communication systems.
Type Conduit
Colour Black
Length 25m
Material Polyethylene (PE)
Internal Diameter 29mm
Compatible With HELUcond PE-F
Diameter 34.00mm
Fire protection properties UL94 HB
Maximum Temperature +70°C
Min. temperature -40°C

Trustpilot