Helukabel 90448 HELUcond PE-F conduit black 9.80mm 50m

Image Representative of Range

Helukabel 90448 HELUcond PE-F conduit black 9.80mm 50m

MPN
90448
Brand
HELUKABEL
EAN-13
2050005237503
Order Code
04-3514
Country of Origin
Germany
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £18.66 £18.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Helukabel, the Helucond PE-F Conduit offers robust cable protection with a diameter of 9.80 mm. This black conduit comes in a 50 m roll, ideal for cable bundling and safeguarding against mechanical damage. Suitable for both heat and cable protection applications, it ensures durability and reliability in various industrial settings.
Type Conduit
Colour Black
Length 50m
Material Polyethylene (PE)
Internal Diameter 10mm
Compatible With HELUcond PE-F
Diameter 12.70mm
Fire protection properties UL94 HB
Maximum Temperature +70°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot