HELUKABEL 903545 Cable Gland Vibration-Protected M25 Silver-grey

Image Representative of Range

HELUKABEL 903545 Cable Gland Vibration-Protected M25 Silver-grey

MPN
903545
Brand
HELUKABEL
EAN-13
2050003738545
Order Code
12-0544
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Helukabel 903545 cable gland features a reducer seal inset and is crafted from vibration-protected polyamide, finished in silver-grey (RAL 7001), and designed in the M25 size. Manufactured by Helukabel, this durable HELUTOP® HT gland is ideal for securing and protecting cables in automotive or industrial environments. It ensures reliable cable management in applications where vibration might compromise typical cable installations.
Thread Size M25
Colour Silver
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot