HELUKABEL 903536 Cable Gland M32 Polyamide Grey-white RAL 7035

Image Representative of Range

HELUKABEL 903536 Cable Gland M32 Polyamide Grey-white RAL 7035

MPN
903536
Brand
HELUKABEL
EAN-13
2050003728478
Order Code
12-0535
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Helukabel manufactures the HELUTOP® HT cable gland, part number 903536, known for its vibration-protected M32 polyamide construction in grey-white (RAL 7035). The gland includes a reducer seal insert, enhancing its adaptability for different cable sizes. It is typically used in industrial and electrical applications requiring secure cable management and environmental protection.
Thread Size M32
Colour Grey - white
Material Polyamide
IP Rating IP69K
Type Cable gland
Clamp Ø 11mm
External thread M32
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 36mm
Terminal Ø (max.) 15mm

Reviews

Be the first to submit a review

Trustpilot