Helukabel 903468 HSSV-ZE Hose tail Black M20 Straight 1pc

Image Representative of Range

Helukabel 903468 HSSV-ZE Hose tail Black M20 Straight 1pc

MPN
903468
Brand
HELUKABEL
EAN-13
2050005241067
Order Code
04-3513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £3.33 £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Helukabel's 903468 HSSV-ZE M Hose Tail is a black, straight M20 fitting designed to provide protective sheathing for cables. This product offers exceptional cable protection, bundling, and heat resistance through its robust cable jacket. It is typically used for securing and managing cables in industrial and electrical conduit systems.
Type Hose tail
Colour Black
Length n/a
Material Polyamide 6
Internal Diameter 17mm
Angled Straight
Compatible With HELUcond
External thread M20
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot