Helukabel 903460 HSSV-ZE M Hose tail Grey M16 Straight 1pcs

Image Representative of Range

Helukabel 903460 HSSV-ZE M Hose tail Grey M16 Straight 1pcs

MPN
903460
Brand
HELUKABEL
EAN-13
2050005241005
Order Code
04-3509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Helukabel manufactures the 903460 HSSV-ZE M hose tail, which is grey, straight, and designed with an M16 metric thread. It provides robust cable protection, ideal for bundling and safeguarding cables in various industrial and electrical applications. The product's quick fit feature allows for easy installation in cable trunking and conduits.
Type Hose tail
Colour Grey
Length n/a
Material Polyamide 6
Internal Diameter 12mm
Angled Straight
Compatible With HELUcond
External thread M16
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot