Helukabel 806620 network cable CAT 6A 2.00 m green PUR braided shield s

MPN
806620
Brand
HELUKABEL
EAN-13
4064161271712
Order Code
16-5220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £18.92 £17.20
10+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel 806620 is a reliable and robust network cable featuring an RJ45 connector, specifically classified as a CAT 6A patch cable known for its superior performance and signal integrity. Measuring 2.00 metres in length, this ethernet cable is finished with a green Polyurethane (PUR) coating, ensuring enhanced durability and flexibility suitable for various industrial environments. The product boasts a sophisticated S/FTP construction, incorporating a braided shield that provides excellent protection against electromagnetic interference, making it ideal for high-speed data transmissions. Typically utilised for shunting lines and router connections, this cable is well-suited for applications in data centres and network infrastructure projects where reliable connectivity and high data throughput are critical requirements. Helukabel rigorous engineering design ensures this network cable meets demanding installation standards, offering both stability and performance.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG26/7
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot