Helukabel 806619 RJ45 Network cable CAT 6A S/FTP 1m Green PUR flexible core

MPN
806619
Brand
HELUKABEL
EAN-13
4064161271637
Order Code
16-5219
Country of Origin
Germany
View Full Product Range (9)

Discontinued


Helukabel 806619 is a high-performance RJ45 Network Cable designed with a CAT 6A S/FTP configuration, ensuring superior signal integrity and reduced electromagnetic interference. This patch cable features a 1.00 m length with a green flexible core encased in a durable Polyurethane (PUR) coating, making it suitable for both stationary and dynamic applications in industrial environments. The braided shield enhances the cable's durability and effectiveness in protecting against external noise, making it an ideal choice for data transmission in network infrastructure, including connection to routers, switches, and other networking equipment. Typically used in network cable assemblies, this cable facilitates reliable shunting lines and robust Ethernet connections essential for maintaining efficient communication in demanding applications.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG26/7
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)


Trustpilot