Helukabel 806485 Sensor/actuator Cable M12 plug straight 5m 4 pin

MPN
806485
Brand
HELUKABEL
EAN-13
2050005253244
Order Code
04-3483
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 3m 5m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Helukabel 806485 is a 5.00 m, 4-pin industrial ethernet sensor/actuator cable featuring an M12 plug, suitable for robust industrial environments. Manufactured by Helukabel, the cable is designed for PROFINET applications, providing secure and reliable connectivity. It is typically used in automation systems for connecting sensors and actuators.
Type Sensor/actuator cable
Length 5m
Colour Green
LAN Category PROFINET
Cable diameter (details) 6.50mm
Coding D
Connector 1 M12 plug, straight
Connector 2 M12 plug, straight
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Number of pins 4
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot