Helukabel 806481 sensor/actuator Cable M12 plug straight 0.50m 4 pins

MPN
806481
Brand
HELUKABEL
EAN-13
4064161271699
Order Code
04-3481
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.5m 3m 5m
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.29 £23.72
10+ £22.00
50+ £21.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Helukabel 806481 is a PROFINET cable featuring an M12 straight plug and a length of 0.50 m, with 4 pins. This sensor/actuator cable is suitable for use in industrial Ethernet applications, offering reliable connectivity. It is designed for environments requiring robust and durable shunting connections.
Type Sensor/actuator cable
Length 0.5m
Colour Green
LAN Category PROFINET
Cable diameter (details) 6.50mm
Coding D
Connector 1 M12 plug, straight
Connector 2 M12 plug, straight
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Number of pins 4
Seal Type Screw-on
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot