Helukabel 806414 RJ45 Network cable Patch CAT 5e Green PUR 10m SF/UTP flexible

MPN
806414
Brand
HELUKABEL
EAN-13
4064161271682
Order Code
16-5218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £38.51 £35.01
10+ £34.25
50+ £34.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Helukabel 806414, an RJ45 network cable, is a high-performance patch cable designed for industrial applications, featuring CAT 5e specifications with SF/UTP construction to ensure reliable data transmission. This 10-metre cable is encased in a robust green PUR coating, providing excellent flexibility and durability in demanding environments, while the braided shield offers enhanced protection against electromagnetic interference. Commonly used in PROFINET applications, this cable is well-suited for shunting and networking connections between industrial devices, routers, and other network equipment, making it an ideal choice for engineers seeking efficient and resilient networking solutions in industrial ethernet infrastructures.
Type Network cable, patch cable
Length 10.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG22/7
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot