Helukabel 806413 Network cable CAT 5e 5m Green PUR Braided/Metal shielded

MPN
806413
Brand
HELUKABEL
EAN-13
4064161271675
Order Code
16-5217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £25.94 £23.58
10+ £22.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Helukabel 806413 is a robust five-metre network cable assembly, specifically designed to meet the rigorous demands of industrial applications. This CAT 5e cable features a green polyurethane (PUR) outer sheath, providing excellent resistance to mechanical stress and chemicals, making it suitable for harsh environments. The cable is engineered with a braided metal shield that enhances its electromagnetic interference immunity, ensuring reliable data transmission. Terminated with RJ45 connectors, this PROFInet C PUR CMX cable is ideal for use in industrial Ethernet applications, serving as a reliable shunting or patch cable in automated systems and network installations. Its durable construction and precise engineering make it an optimal choice for connecting routers, switches, and other networking equipment in both commercial and industrial settings.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG22/7
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot