Helukabel 806412 RJ45 Network cable CAT 5e 3m Green PUR coating Braided shield

MPN
806412
Brand
HELUKABEL
EAN-13
4064161271668
Order Code
16-5216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £20.78 £18.90
10+ £18.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel 806412 is a high-performance network cable assembly, designed for robust data transmission with its RJ45 connectors and specifications meeting CAT 5e standards. The cable, also known as the PROFInet C PUR CMX RJ45-IP20, features a tough green PUR (polyurethane) coating and a braided shield for enhanced protection against electromagnetic interference, making it suitable for challenging industrial environments. With a length of 3 metres, this patch cable enables efficient shunting in network applications, ensuring reliable connectivity for industrial Ethernet systems. Its design is ideal for applications requiring durable connections, such as in automation systems, machinery, and industrial control panels where high data integrity and signal clarity are prerequisites. The use of high-quality materials and advanced shielding techniques ensures optimal performance in maintaining consistent and secure data communication in rigorous environments.
Type Network cable, patch cable
Length 3.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG22/7
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot