Helukabel 806411 CAT 5e RJ45 Network cable patch 2m Green PUR coating SF/UTP

MPN
806411
Brand
HELUKABEL
EAN-13
2050005253084
Order Code
16-5215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £17.99 £16.35
10+ £15.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helukabel 806411 is a robust PROFInet C PUR CMX RJ45-IP20 network cable assembly designed for demanding industrial environments. This patch cable is category 5e compliant and features a durable green PUR coating, ensuring excellent resistance to mechanical stress and environmental factors. The cable incorporates a solid SF/UTP configuration, complete with a braided shield that enhances electromagnetic interference protection, making it suitable for reliable data transmission in complex industrial communication systems. With a length of 2 metres, this helukat patch cable is ideal for connecting network devices such as routers and switches in industrial ethernet applications, where consistent and stable connections are crucial.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG22/7
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot