Helukabel 806410 RJ45 Network Cable CAT 5e 1.00 m Green PUR Braided Shield

MPN
806410
Brand
HELUKABEL
EAN-13
4064161271651
Order Code
16-5214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £15.93 £14.49
10+ £14.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Helukabel 806410 is a robust RJ45 network cable designed to standards that meet CAT 5e specifications, ensuring reliable data transmission up to 1 Gbps. This patch cable measures 1.00 metre in length and features a green PUR coating, providing excellent durability and resistance to abrasion, oils, and chemicals. The cable is constructed with a braided shield, enhancing its electromagnetic compatibility (EMC) performance by minimising interference. It is particularly suitable for industrial Ethernet scenarios, where environments may demand high resilience and robust protection against external stresses. Typical applications include connecting network devices such as routers and switches in both office and factory settings, where its PROFInet C PUR CMX and IP20 rated design ensure dependability under varied conditions.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG22/7
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot