Helukabel 806409 Network cable patch cable CAT 5e SF/UTP 0.50 m Green PUR

MPN
806409
Brand
HELUKABEL
EAN-13
2050005253169
Order Code
16-5213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £14.58 £13.25
10+ £12.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Helukabel 806409 is a high-performance network cable assembly designed for industrial and commercial applications, featuring a robust CAT 5e SF/UTP construction. Measuring 0.50 metres in length, it is encased in a durable green PUR coating, which provides excellent resistance to abrasion, chemicals, and oils, making it suitable for demanding environments. The cable is equipped with an RJ45-IP20 connector and braided shielding to minimise electromagnetic interference, ensuring reliable data transmission in PROFInet C applications. It is ideal for use in industrial Ethernet setups, serving as a patch cable between network devices or shunting connections in automation systems. The Helukabel 806409 provides a dependable solution for engineers requiring a compact yet flexible cabling option to maintain optimal network performance.
Type Network cable, patch cable
Length 0.50m
Colour Green
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG AWG22/7
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 100MHz
Shielding SF/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot