Helukabel 713572 PV Cable 1x10mm² Blue sold per metre

Image Representative of Range

Helukabel 713572 PV Cable 1x10mm² Blue sold per metre

MPN
713572
Brand
HELUKABEL
EAN-13
2050005042893
Order Code
04-3471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

The Helukabel H1Z2Z2-K 713572 PV cable is a high-quality, flame-resistant, halogen-free solar cable designed for photovoltaic systems. It features rodent and pest protection, making it suitable for outdoor applications in solar installations. Typically used in solar and photovoltaics accessories, this cable is available in a 10 mm² blue variant and is sold per metre.
Type PV cable
Cross Sectional Area 10mm²
AWG 7
Colour Blue
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 7.40mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 11
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot