Helukabel 713571 H1Z2Z2-K PV Cable 1x10mm² Red sold per metre

Image Representative of Range

Helukabel 713571 H1Z2Z2-K PV Cable 1x10mm² Red sold per metre

MPN
713571
Brand
HELUKABEL
EAN-13
2050005042886
Order Code
04-3469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,167 in stock

Helukabel manufactures the H1Z2Z2-K 713571 PV cable, which is a 1 x 10 mm² red cable sold per metre. This flame-resistant and halogen-free solar cable provides excellent rodent and pest protection, making it suitable for photovoltaic installations. Typical applications include use in solar power systems where durability and safety are crucial.
Type H1Z2Z2-K
Cross Sectional Area 10mm²
AWG 7
Colour Red
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 7.40mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 10
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot