Helukabel 713570 H1Z2Z2-K PV Cable 1x6mm² Blue 100m

Image Representative of Range

Helukabel 713570 H1Z2Z2-K PV Cable 1x6mm² Blue 100m

MPN
713570
Brand
HELUKABEL
EAN-13
2050006050569
Order Code
04-3468
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £123.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/12/2026

Helukabel manufactures the H1Z2Z2-K 713570 PV cable, which is blue and measures 1 x 6 mm² in a 100 m length. It is a fine-wired, flame-resistant, halogen-free solar cable, offering rodent and pest protection. This cable is typically used in photovoltaic and solar energy applications.
Type H1Z2Z2-K
Cross Sectional Area 6mm²
AWG 9
Colour Blue
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 6.2mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 5
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 100m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot